Part Details for MKT1822510015 by Vishay Aztronic
Overview of MKT1822510015 by Vishay Aztronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1822510015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47D139
|
Bürklin Elektronik | MKT film capacitor, 1 µF, ±20 %, 100 V (DC), PET, 15 mm, MKT1822510015 Min Qty: 1 | 695 |
|
$1.1373 / $2.8054 | Buy Now |