Part Details for MKT1822510405 by Vishay Intertechnologies
Overview of MKT1822510405 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1822510405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C1592
|
Newark | Metalized Polyester Film Capacitor |Vishay MKT1822510405 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $2.0700 | Buy Now |
DISTI #
MKT1822510405
|
Avnet Americas | Film Capacitor, 1 uF, 200 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: MKT1822510405) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7816 / $1.9860 | Buy Now |
DISTI #
75-MKT1822540405
|
Mouser Electronics | Film Capacitors 1uF 400V 10% RoHS: Compliant | 12 |
|
$1.7400 / $3.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Container: Bulk | 0Bulk |
|
$1.4900 | Buy Now |
DISTI #
76839050
|
Verical | Cap Film 1uF 400V PET 10% (31.5 X 11.5 X 20.5mm) Radial Plastic Rectangular Can 27.5mm 100°C Bulk RoHS: Compliant Min Qty: 125 Package Multiple: 125 Date Code: 2351 | Americas - 1375 |
|
$1.7247 / $2.1985 | Buy Now |
DISTI #
MKT1822510405
|
Avnet Americas | Film Capacitor, 1 uF, 200 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Bulk (Alt: MKT1822510405) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7816 / $1.9860 | Buy Now |
DISTI #
MKT1822510405
|
Avnet Abacus | Film Capacitor, 1 uF, 200 V, 400 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: MKT1822510405) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 2 Weeks, 3 Days | Abacus - 250 |
|
Buy Now | |
|
New Advantage Corporation | MKT 1�F �10% 400Vdc Pitch 27,5mm RoHS: Compliant Min Qty: 1 Package Multiple: 125 | 250 |
|
$0.8789 | Buy Now |