Part Details for MKT1822522255V by Vishay Intertechnologies
Overview of MKT1822522255V by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKT1822522255V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y5885
|
Newark | Mkt 2,2 F 10% 250Vdc Pitch 27,5Mm/Reelpack, Taping Height 18,5 Mm |Vishay MKT1822522255V Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 / $1.8700 | Buy Now |
DISTI #
MKT1822522255V
|
Avnet Americas | Cap Film 2.2uF 250V PET 10% (31.5 X 11.5 X 20.5mm) Radial 27.5mm 100°C T/R - Tape and Reel (Alt: MKT1822522255V) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7628 / $1.9380 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$1.4500 | Buy Now |