There are no models available for this part yet.
Overview of MKV10Z32VFM7R by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Automotive
Price & Stock for MKV10Z32VFM7R by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AC7098
|
Newark | Kinetis Kv10: 75Mhz Cortex-M0+ Real-Time Control Mcu, 32Kb Flash, 8Kb Sram, 32-Qfn/ Reel Rohs Compliant: Yes |Nxp MKV10Z32VFM7R RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 | Buy Now | |
DISTI #
MKV10Z32VFM7R-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 32QFN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9480 | Buy Now | |
DISTI #
MKV10Z32VFM7R
|
Avnet Americas | KINETIS KV10: 75MHZ CORTEX-M0+ REAL-TIME CONTROL MCU, 32KB FLASH, 8KB SRAM, 32-QFN - Tape and Reel (Alt: MKV10Z32VFM7R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.8895 | Buy Now | |
DISTI #
771-MKV10Z32VFM7R
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 32-QFN RoHS: Compliant | 0 |
|
$2.3300 | Order Now | |
DISTI #
MKV10Z32VFM7R
|
Avnet Silica | KINETIS KV10: 75MHZ CORTEX-M0+ REAL-TIME CONTROL MCU, 32KB FLASH, 8KB SRAM, 32-QFN (Alt: MKV10Z32VFM7R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MKV10Z32VFM7R
|
EBV Elektronik | KINETIS KV10: 75MHZ CORTEX-M0+ REAL-TIME CONTROL MCU, 32KB FLASH, 8KB SRAM, 32-QFN (Alt: MKV10Z32VFM7R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MKV10Z32VFM7R by NXP Semiconductors
Part Data Attributes for MKV10Z32VFM7R by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
QCCN,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Clock Frequency-Max
|
25 MHz
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
28
|
Number of Terminals
|
32
|
PWM Channels
|
NO
|
Package Code
|
QCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Speed
|
75 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Related Parts for MKV10Z32VFM7R
-
MKV10Z32VFM7Microcontrollers
-
LMZ10500SHESwitching Regulator or Controllers
-
IRS2110SPBFPeripheral Drivers
-
MIHW1028Other Analog ICs
-
HAT2183WP-EL-EPower Field-Effect Transistors
-
MIC803-30D3VC3-TRPower Management Circuits
-
MIC37300-1.65WR-TRLinear Regulator ICs
-
MK2746GLFClock Generators
-
IR21064STRPBFMOSFET Drivers