-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X4370
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M0+, 75Mhz, Lqfp-48, Product Range:Kinetis V Family Kv1X Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:75Mhz, Program Memory Size:32Kb Rohs Compliant: Yes |Nxp MKV10Z32VLF7 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 | Buy Now |
DISTI #
45X4888
|
Newark | 32 Bit Microcontroller, Kinetis V Series, Motor Control, Arm Cortex-M0+, 75 Mhz, 32 Kb, 8 Kb, 48 Rohs Compliant: Yes |Nxp MKV10Z32VLF7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.2900 / $6.5500 | Buy Now |
DISTI #
MKV10Z32VLF7-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
997 In Stock |
|
$2.9215 / $5.8200 | Buy Now |
DISTI #
MKV10Z32VLF7
|
Avnet Americas | MCU 32-Bit KV10 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray - Trays (Alt: MKV10Z32VLF7) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.3073 / $2.6477 | Buy Now |
DISTI #
841-MKV10Z32VLF7
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 48-LQFP RoHS: Compliant | 0 |
|
$2.9200 / $5.8100 | Order Now |
|
Future Electronics | MKV10Z Series 32 kB Flash 8 kB RAM 75 MHz 32-Bit SMT Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 250 Container: Tray | 0Tray |
|
$2.6000 | Buy Now |
DISTI #
MKV10Z32VLF7
|
Avnet Americas | MCU 32-Bit KV10 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray - Trays (Alt: MKV10Z32VLF7) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.3073 / $2.6477 | Buy Now |
DISTI #
MKV10Z32VLF7
|
Avnet Americas | MCU 32-Bit KV10 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray - Trays (Alt: MKV10Z32VLF7) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.3073 / $2.6477 | Buy Now |
DISTI #
MKV10Z32VLF7
|
Avnet Silica | MCU 32-Bit KV10 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray (Alt: MKV10Z32VLF7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKV10Z32VLF7
|
EBV Elektronik | MCU 32-Bit KV10 ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray (Alt: MKV10Z32VLF7) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKV10Z32VLF7
NXP Semiconductors
Buy Now
|
Compare Parts:
MKV10Z32VLF7
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 75 MHz | |
Supply Current-Max | 10.9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |