Part Details for MKV10Z64VFM7R by NXP Semiconductors
Overview of MKV10Z64VFM7R by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MKV10Z64VFM7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH3751
|
Newark | Kinetis Kv10: 75Mhz Cortex-M0+ Real-Time Control Mcu, 64Kb Flash, 16Kb Sram, 32-Qfn/ Reel Rohs Compliant: Yes |Nxp MKV10Z64VFM7R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0600 / $2.5100 | Buy Now |
DISTI #
568-MKV10Z64VFM7RTR-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32QFN Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0871 | Buy Now |
DISTI #
MKV10Z64VFM7R
|
Avnet Americas | Microcontroller ARM Cortex M0+ RISC 128KB Flash/16KB RAM 32-Pin QFN T/R - Tape and Reel (Alt: MKV10Z64VFM7R) Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.9565 | Buy Now |
DISTI #
771-MKV10Z64VFM7R
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 64KB Flash, 16KB SRAM, 32-QFN RoHS: Compliant | 0 |
|
$2.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.0900 | Buy Now |
DISTI #
MKV10Z64VFM7R
|
Avnet Silica | Microcontroller ARM Cortex M0+ RISC 128KB Flash/16KB RAM 32-Pin QFN T/R (Alt: MKV10Z64VFM7R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKV10Z64VFM7R
|
EBV Elektronik | Microcontroller ARM Cortex M0+ RISC 128KB Flash/16KB RAM 32-Pin QFN T/R (Alt: MKV10Z64VFM7R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MKV10Z64VFM7R
MKV10Z64VFM7R CAD Models
MKV10Z64VFM7R Part Data Attributes
|
MKV10Z64VFM7R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKV10Z64VFM7R
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Clock Frequency-Max | 50 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
PWM Channels | NO | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 75 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |