-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y6087
|
Newark | Kinetis Kv10: 75Mhz Cortex-M0+ Real-Time Control Mcu, 64Kb Flash, 16Kb Sram, 64-Lqfp/ Tray Rohs Compliant: Yes |Nxp MKV10Z64VLH7 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7900 | Buy Now |
DISTI #
2832-MKV10Z64VLH7-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 800 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
812 In Stock |
|
$3.9000 | Buy Now |
DISTI #
MKV10Z64VLH7-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 800 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8370 | Buy Now |
DISTI #
MKV10Z64VLH7
|
Avnet Americas | MCU 32-Bit Kinetics V ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MKV10Z64VLH7) RoHS: Compliant Min Qty: 172 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 812 Partner Stock |
|
RFQ | |
DISTI #
MKV10Z64VLH7
|
Avnet Americas | MCU 32-Bit Kinetics V ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MKV10Z64VLH7) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.3035 | Buy Now |
DISTI #
841-MKV10Z64VLH7
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 64KB Flash, 16KB SRAM, 64-LQFP RoHS: Compliant | 0 |
|
$3.2300 / $6.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.6200 | Buy Now |
DISTI #
MKV10Z64VLH7
|
Avnet Silica | MCU 32-Bit Kinetics V ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray (Alt: MKV10Z64VLH7) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKV10Z64VLH7
|
EBV Elektronik | MCU 32-Bit Kinetics V ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray (Alt: MKV10Z64VLH7) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 812 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKV10Z64VLH7
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKV10Z64VLH7
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Speed | 75 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |