-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MKV30F64VLF10-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48LQFP Min Qty: 100 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$3.1300 | Buy Now |
|
Rochester Electronics | Kinetis KV30 - 100MHz Cortex-M4F Real-time Control MCU, 64KB Flash, 16KB SRAM, 48-LQFP RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$2.6900 / $3.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKV30F64VLF10
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MKV30F64VLF10
Freescale Semiconductor
RISC MICROCONTROLLER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |