Part Details for MKV31F512VLH12R by NXP Semiconductors
Overview of MKV31F512VLH12R by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MKV31F512VLH12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AC7085
|
Newark | Kinetis Kv31: 120Mhz Cortex-M4F Real-Time Control Mcu, 512Kb Flash, 96Kb Sram, 64-Lqfp/ Reel Rohs Compliant: Yes |Nxp MKV31F512VLH12R Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 | Buy Now |
DISTI #
MKV31F512VLH12R-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64LQFP Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5579 | Buy Now |
DISTI #
MKV31F512VLH12R
|
Avnet Americas | KINETIS KV31: 120MHZ CORTEX-M4F REAL-TIME CONTROL MCU, 512KB FLASH, 96KB SRAM, 64-LQFP - Tape and Reel (Alt: MKV31F512VLH12R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.3243 / $4.9623 | Buy Now |
DISTI #
MKV31F512VLH12R
|
Avnet Americas | KINETIS KV31: 120MHZ CORTEX-M4F REAL-TIME CONTROL MCU, 512KB FLASH, 96KB SRAM, 64-LQFP - Tape and Reel (Alt: MKV31F512VLH12R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.3243 / $4.9623 | Buy Now |
DISTI #
771-MKV31F512VLH12R
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis KV31: 120MHz Cortex-M4F Real-time Control MCU, 512KB Flash, 96KB SRAM, 64-LQFP RoHS: Compliant | 1500 |
|
$5.3500 / $9.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$4.4400 | Buy Now |
DISTI #
MKV31F512VLH12R
|
Avnet Americas | KINETIS KV31: 120MHZ CORTEX-M4F REAL-TIME CONTROL MCU, 512KB FLASH, 96KB SRAM, 64-LQFP - Tape and Reel (Alt: MKV31F512VLH12R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.3243 / $4.9623 | Buy Now |
DISTI #
MKV31F512VLH12R
|
Avnet Americas | KINETIS KV31: 120MHZ CORTEX-M4F REAL-TIME CONTROL MCU, 512KB FLASH, 96KB SRAM, 64-LQFP - Tape and Reel (Alt: MKV31F512VLH12R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.3243 / $4.9623 | Buy Now |
DISTI #
MKV31F512VLH12R
|
EBV Elektronik | KINETIS KV31: 120MHZ CORTEX-M4F REAL-TIME CONTROL MCU, 512KB FLASH, 96KB SRAM, 64-LQFP (Alt: MKV31F512VLH12R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for MKV31F512VLH12R
MKV31F512VLH12R CAD Models
MKV31F512VLH12R Part Data Attributes:
|
MKV31F512VLH12R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKV31F512VLH12R
NXP Semiconductors
FLASH, 120MHz, RISC MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 46 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |