MKV42F256VLH16P
NXP Semiconductors
Description: RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP64

Overview of MKV42F256VLH16P by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

Price & Stock for MKV42F256VLH16P by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 568-MKV42F256VLH16P-ND
DigiKey IC MCU 32BIT 256KB FLASH 64LQFP Lead time: 26 Weeks Container: Tray Temporarily Out of Stock
Buy Now
DISTI # MKV42F256VLH16P
Avnet Americas MCU 32-Bit ARM Cortex M4 RISC 256KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: MKV42F256VLH16P) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray 0
RFQ

CAD Models for MKV42F256VLH16P by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKV42F256VLH16P by NXP Semiconductors

MKV42F256VLH16P
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
LQFP-64
Reach Compliance Code
compliant
Samacsys Manufacturer
NXP
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M4
Clock Frequency-Max
48 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G64
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
16
Number of I/O Lines
48
Number of Serial I/Os
4
Number of Terminals
64
Number of Timers
23
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
32768
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
168 MHz
Supply Current-Max
53.2 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. MKV42F256VLH16P
    NXP Semiconductors
    RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP64
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKV42F256VLH16P by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKV42F256VLH16P by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MKV42F256VLH16P would you like to use for your alert(s)?
  • Please alert me when MKV42F256VLH16P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKV42F256VLH16P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKV42F256VLH16P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKV42F256VLH16P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKV42F256VLH16P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKV42F256VLH16P by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: