Part Details for MKV42F256VLL16R by NXP Semiconductors
Overview of MKV42F256VLL16R by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for MKV42F256VLL16R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8865
|
Newark | Kinetis Kv42: 168Mhz Cortex-M4F Real-Time Control Mcu, 256Kb Flash, 32Kb Sram, 3Xflextimer, 100-Lqfp/ Reel Rohs Compliant: Yes |Nxp MKV42F256VLL16R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5500 | Buy Now |
DISTI #
568-MKV42F256VLL16RTR-ND
|
DigiKey | IC Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5591 | Buy Now |
DISTI #
771-MKV42F256VLL16R
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis KV42: 168MHz Cortex-M4F Real-time Control MCU, 256KB Flash, 32KB SRAM, 3xFlexTimer, 100-LQFP RoHS: Compliant | 0 |
|
$6.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$5.1000 | Buy Now |
Part Details for MKV42F256VLL16R
MKV42F256VLL16R CAD Models
MKV42F256VLL16R Part Data Attributes
|
MKV42F256VLL16R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKV42F256VLL16R
NXP Semiconductors
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LFQFP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 14 mm | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Speed | 168 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |