Part Details for MKV44F256VLL16 by Freescale Semiconductor
Overview of MKV44F256VLL16 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MKV44F256VLL16
MKV44F256VLL16 CAD Models
MKV44F256VLL16 Part Data Attributes
|
MKV44F256VLL16
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MKV44F256VLL16
Freescale Semiconductor
Kinetis V 32-bit MCU, ARM Cortex-M4 core, 256KB Flash, 168 MHz, LQFP 100
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |