Part Details for MKV44F64VLH16 by NXP Semiconductors
Overview of MKV44F64VLH16 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKV44F64VLH16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62Y6103
|
Newark | Kinetis Kv44: 168Mhz Cortex-M4F Real-Time Ctrl Mcu, 64Kb Flash, 16Kb Ram, Dac, Pwm Nanoedge, 64-Lqfp/Tray Rohs Compliant: Yes |Nxp MKV44F64VLH16 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2600 / $6.5000 | Buy Now |
DISTI #
2832-MKV44F64VLH16-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 100 Lead time: 16 Weeks Container: Tray MARKETPLACE PRODUCT |
1580 In Stock |
|
$6.6100 | Buy Now |
DISTI #
MKV44F64VLH16-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 100 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.9478 | Buy Now |
DISTI #
MKV44F64VLH16
|
Avnet Americas | KINETIS V 32-BIT MCU 64 - Trays (Alt: MKV44F64VLH16) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MKV44F64VLH16
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis KV44: 168MHz Cortex-M4F Real-time Ctrl MCU, 64KB Flash, 16KB RAM, DAC, PWM NanoEdge, 64-LQFP RoHS: Compliant | 0 |
|
$6.0500 / $6.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 160 Container: Tray | 0Tray |
|
$5.1600 | Buy Now |
|
Rochester Electronics | Kinetis V 32-bit MCU 64 RoHS: Compliant Status: Active Min Qty: 1 | 320 |
|
$5.2700 / $6.2000 | Buy Now |
DISTI #
MKV44F64VLH16
|
Avnet Americas | KINETIS V 32-BIT MCU 64 - Trays (Alt: MKV44F64VLH16) RoHS: Compliant Min Qty: 800 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 1609 |
|
$4.9500 | RFQ |
Part Details for MKV44F64VLH16
MKV44F64VLH16 CAD Models
MKV44F64VLH16 Part Data Attributes:
|
MKV44F64VLH16
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKV44F64VLH16
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 48 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 168 MHz | |
Supply Current-Max | 53.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |