Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
9 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Kinetis Kv56: 220Mhz Cortex-M7F Real-Time Control Mcu, 512Kb Flash, 128Kb Sram, 144-Lqfp/ Reel Rohs Compliant: Yes |Nxp MKV56F512VLQ24R
RoHS:
Compliant
Min Qty:
500
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$10.3100
|
Buy Now
|
|
DISTI #
568-MKV56F512VLQ24RTR-ND
|
DigiKey
|
IC MCU 32BIT 512KB FLASH 144LQFP
Min Qty:
500
Lead time:
13 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$9.4770
|
Buy Now
|
|
|
Avnet Americas
|
MCU 32-Bit KINETIS KV56 ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP T/R - Tape and Reel (Alt: MKV56F512VLQ24R)
RoHS:
Compliant
Min Qty:
33
Package Multiple:
1
Lead time:
4 Weeks, 0 Days
Container:
Reel
|
7000 Partner Stock
|
|
|
RFQ
|
|
|
Avnet Americas
|
MCU 32-Bit KINETIS KV56 ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP T/R - Tape and Reel (Alt: MKV56F512VLQ24R)
Min Qty:
500
Package Multiple:
500
Lead time:
13 Weeks, 0 Days
Container:
Reel
|
0
|
|
$11.8049
|
Buy Now
|
|
DISTI #
771-MKV56F512VLQ24R
|
Mouser Electronics
|
ARM Microcontrollers - MCU Kinetis KV56: 220MHz Cortex-M7F Real-Time Control MCU, 512KB Flash, 128KB SRAM, 144-LQFP
RoHS:
Compliant
|
0
|
|
$12.1700
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
500
Package Multiple:
500
Lead time:
13 Weeks
Container:
Reel
|
0Reel
|
|
$9.4800
|
Buy Now
|
|
|
Rochester Electronics
|
32-bit MCU, ARM Cortex
RoHS:
Compliant
Status:
Active
Min Qty:
1
|
7000
|
-
1
$11.0600
-
25
$10.8400
-
100
$10.3900
-
500
$9.9500
-
1,000
$9.4000
|
$9.4000 / $11.0600
|
Buy Now
|
|
|
Chip1Stop
|
Kinetis KV56: 220MHz Cortex-M7F Real-Time Control MCU, 512KB Flash, 128KB SRAM, 144-LQFP
RoHS:
Compliant
Container:
Cut Tape
|
500
|
-
1
$21.3000
-
5
$17.3000
-
10
$16.2000
-
50
$14.3000
-
100
$13.3000
-
200
$13.0000
-
500
$12.5000
|
$12.5000 / $21.3000
|
Buy Now
|
|
|
EBV Elektronik
|
MCU 32-Bit KINETIS KV56 ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP T/R (Alt: MKV56F512VLQ24R)
RoHS:
Compliant
Min Qty:
500
Package Multiple:
500
Lead time:
15 Weeks, 0 Days
|
EBV - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Moisture Sensitivity Level
|
|
|
Peak Reflow Temperature (Cel)
|
|
|
|
|
|
Time@Peak Reflow Temperature-Max (s)
|
|
|
uPs/uCs/Peripheral ICs Type
|
|
|
Want to compare parts?
-
NXP Semiconductors
RISC Microcontroller
VS
-