Part Details for MKW21D512VHA5 by NXP Semiconductors
Overview of MKW21D512VHA5 by NXP Semiconductors
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for MKW21D512VHA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9890
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 50Mhz, Lga-63, Product Range:Kinetis W Family Kw2X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:512Kb Rohs Compliant: Yes |Nxp MKW21D512VHA5 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6700 | Buy Now |
DISTI #
98AC1898
|
Newark | Kinetis Kw21D: 802.15.4 Wireless Radio Mcu, 50Mhz Cortex-M4, 512Kb Flash, 64Kb Sram, 63-Lga Rohs Compliant: Yes |Nxp MKW21D512VHA5 Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5200 / $6.7100 | Buy Now |
DISTI #
MKW21D512VHA5-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 63VFLGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
900 In Stock |
|
$6.6786 / $11.8700 | Buy Now |
DISTI #
MKW21D512VHA5
|
Avnet Americas | MCU 32-Bit Kinetis W ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 63-Pin MAPLGA Tray - Trays (Alt: MKW21D512VHA5) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.9757 / $6.8573 | Buy Now |
DISTI #
841-MKW21D512VHA5
|
Mouser Electronics | RF Microcontrollers - MCU 32 BIT, 512K FLASH W/O USB RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V36:1790_07194445
|
Arrow Electronics | MODULE 802.15.4 CHIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2404 | Americas - 1040 |
|
$6.1050 / $10.9400 | Buy Now |
|
Future Electronics | Kinetis KW21D: 802.15.4 Wireless Radio MCU, 50MHz Cortex-M4, 512KB Flash, 64KB S RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Container: Tray | 0Tray |
|
$6.3900 | Buy Now |
DISTI #
77795447
|
Verical | MODULE 802.15.4 CHIP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2404 | Americas - 1040 |
|
$6.1050 / $10.9400 | Buy Now |
DISTI #
MKW21D512VHA5
|
Avnet Americas | MCU 32-Bit Kinetis W ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 63-Pin MAPLGA Tray - Trays (Alt: MKW21D512VHA5) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.9757 / $6.8573 | Buy Now |
|
Chip1Cloud | IC RF TXRX+MCU 802.15.4 63VFLGA | 1590 |
|
RFQ |
Part Details for MKW21D512VHA5
MKW21D512VHA5 CAD Models
MKW21D512VHA5 Part Data Attributes:
|
MKW21D512VHA5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKW21D512VHA5
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 27 | |
Number of Terminals | 63 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LGA63(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Speed | 50 MHz | |
Supply Current-Max | 155 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |