Part Details for MKW36A512VHT4R by NXP Semiconductors
Overview of MKW36A512VHT4R by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MKW36A512VHT4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC8183
|
Newark | Kinetis W 32-Bit Mcu, Arm Cortex/ Reel Rohs Compliant: Yes |Nxp MKW36A512VHT4R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 | Buy Now |
DISTI #
568-MKW36A512VHT4RTR-ND
|
DigiKey | KINETIS W 32-BIT MCU ARM CORTEX- Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0446 | Buy Now |
DISTI #
MKW36A512VHT4R
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 512KB Flash 48-Pin LQFN T/R - Tape and Reel (Alt: MKW36A512VHT4R) Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.8839 / $5.6045 | Buy Now |
DISTI #
771-MKW36A512VHT4R
|
Mouser Electronics | RF System on a Chip - SoC Kinetis W 32-bit MCU, ARM Cortex RoHS: Compliant | 0 |
|
$5.2500 | Order Now |
|
Future Electronics | Kinetis W 32-bit MCU, Arm Cortex-M0+,512KB Flash 64KB SRAM , 8KB EEPROM, 48MHz, RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$5.1500 | Buy Now |
|
Rochester Electronics | Kinetis W 32-bit MCU, AR RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$5.4600 / $6.4200 | Buy Now |
DISTI #
MKW36A512VHT4R
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+ RISC 512KB Flash 48-Pin LQFN T/R - Tape and Reel (Alt: MKW36A512VHT4R) Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.8839 / $5.6045 | Buy Now |
DISTI #
MKW36A512VHT4R
|
Avnet Silica | MCU 32-Bit ARM Cortex-M0+ RISC 512KB Flash 48-Pin LQFN T/R (Alt: MKW36A512VHT4R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKW36A512VHT4R
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M0+ RISC 512KB Flash 48-Pin LQFN T/R (Alt: MKW36A512VHT4R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for MKW36A512VHT4R
MKW36A512VHT4R CAD Models
MKW36A512VHT4R Part Data Attributes:
|
MKW36A512VHT4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKW36A512VHT4R
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 48 | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |