Part Details for MKX14W42207G00MSSD by Wima
Overview of MKX14W42207G00MSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKX14W42207G00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKX14W42207G00MSSD-ND
|
DigiKey | MKP-X1 R 2.2 F 440 VAC 20X39.5X4 Min Qty: 378 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7866 | Buy Now |
DISTI #
505-MKX14W42207GMSSD
|
Mouser Electronics | Safety Capacitors MKP-X1 R 2.2 uF 440 VAC 20x39.5x41.5 PCM 37.5 RoHS: Compliant | 0 |
|
$3.2800 / $3.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 17 Weeks | 0 |
|
$6.8000 | Buy Now |
DISTI #
MKX14W42207G00MSSD
|
Avnet Abacus | MKP X1 R 2.2 F 20% 440 VAC 20x39.5x41.5 RM 37.5 bulk pin 6-2 standard (Alt: MKX14W42207G00MSSD) RoHS: Compliant Min Qty: 378 Package Multiple: 126 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKX14W42207G00MSSD
MKX14W42207G00MSSD CAD Models
MKX14W42207G00MSSD Part Data Attributes
|
MKX14W42207G00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX14W42207G00MSSD
Wima
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |