Part Details for MKX21W31504D00KSSD by Wima
Overview of MKX21W31504D00KSSD by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKX21W31504D00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKX21W31504D00KSSD
|
Avnet Abacus | MKP-X2 0.15 F 10% 275 VAC 7x14x18 RM15 bulk - standard (Alt: MKX21W31504D00KSSD) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | Abacus - 0 |
|
Buy Now |
Part Details for MKX21W31504D00KSSD
MKX21W31504D00KSSD CAD Models
MKX21W31504D00KSSD Part Data Attributes
|
MKX21W31504D00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX21W31504D00KSSD
Wima
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 7128, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7128 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE: 275V | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Manufacturer Series | MKP-X2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Series | MKP-X2 | |
Size Code | 7128 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for MKX21W31504D00KSSD
This table gives cross-reference parts and alternative options found for MKX21W31504D00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX21W31504D00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX21W31504D00KD | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, 7128, | Wima | MKX21W31504D00KSSD vs MKX21W31504D00KD |
MKX2AW31504D00KD | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, 7128, | Wima | MKX21W31504D00KSSD vs MKX2AW31504D00KD |
MKX21W31504D00KJ | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, 7128, | Wima | MKX21W31504D00KSSD vs MKX21W31504D00KJ |
MKX2AW31504D00KH | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, 7128, | Wima | MKX21W31504D00KSSD vs MKX2AW31504D00KH |
MKX2AW31504D00KF | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, 7128, | Wima | MKX21W31504D00KSSD vs MKX2AW31504D00KF |
MKX21W31504D00KF | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, 7128, | Wima | MKX21W31504D00KSSD vs MKX21W31504D00KF |
MKX2AW31504D00KMSD | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, 7128, | Wima | MKX21W31504D00KSSD vs MKX2AW31504D00KMSD |
MKX21W31504D00KH | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, 7128, | Wima | MKX21W31504D00KSSD vs MKX21W31504D00KH |
MKX2AW31504D00KI | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, 7128, | Wima | MKX21W31504D00KSSD vs MKX2AW31504D00KI |
MKX21W31504D00KB | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.15uF, 7128, | Wima | MKX21W31504D00KSSD vs MKX21W31504D00KB |