Part Details for MKX21W33304J00MSSD by Wima
Overview of MKX21W33304J00MSSD by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for MKX21W33304J00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKX21W33304J00MSSD-ND
|
DigiKey | MKP-X2 0.33 UF 275 VAC 20% STAND Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
372 In Stock |
|
$0.2810 / $0.3920 | Buy Now |
DISTI #
MKX21W33304J00MSSD
|
Avnet Abacus | MKP-X2 0.33 F 20% 275 VAC 9x16x18 RM15 bulk - standard (Alt: MKX21W33304J00MSSD) RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Abacus - 0 |
|
Buy Now |
Part Details for MKX21W33304J00MSSD
MKX21W33304J00MSSD CAD Models
MKX21W33304J00MSSD Part Data Attributes
|
MKX21W33304J00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX21W33304J00MSSD
Wima
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7135, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 275 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Manufacturer Series | MKP-X2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Series | MKP-X2 | |
Size Code | 7135 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |