There are no models available for this part yet.
Overview of MKX21W42206G00MSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for MKX21W42206G00MSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | CLASS X2 METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount RoHS: Compliant |
|
|
RFQ | |||
DISTI #
MKX21W42206G00MSSD
|
Avnet Abacus | MKP-X2 2.2 F 20% 275 VAC 17x29x31.5 RM27.5 bulk - standard (Alt: MKX21W42206G00MSSD) RoHS: Compliant Min Qty: 198 Package Multiple: 198 | Abacus - 0 |
|
Buy Now |
CAD Models for MKX21W42206G00MSSD by Wima
Part Data Attributes for MKX21W42206G00MSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
275 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for MKX21W42206G00MSSD
This table gives cross-reference parts and alternative options found for MKX21W42206G00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX21W42206G00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE840MR7220MR06L2 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKX21W42206G00MSSD vs PHE840MR7220MR06L2 |
PHE840MZ7220MR10 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKX21W42206G00MSSD vs PHE840MZ7220MR10 |
PHE840MZ7220MR23 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKX21W42206G00MSSD vs PHE840MZ7220MR23 |
PHE840MZ7220MF14R26 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKX21W42206G00MSSD vs PHE840MZ7220MF14R26 |
PHE840MR7220MR05R17 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKX21W42206G00MSSD vs PHE840MR7220MR05R17 |
PHE840MF7220MR16 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKX21W42206G00MSSD vs PHE840MF7220MR16 |
PHE840MF7220MR18 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKX21W42206G00MSSD vs PHE840MF7220MR18 |
PHE840MR7220MR25 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKX21W42206G00MSSD vs PHE840MR7220MR25 |
PHE840MF7220MF15R20 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKX21W42206G00MSSD vs PHE840MF7220MF15R20 |
PHE840MR7220MR05R14 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKX21W42206G00MSSD vs PHE840MR7220MR05R14 |