Part Details for MKX2AW13302C00KSSD by Wima
Overview of MKX2AW13302C00KSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for MKX2AW13302C00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1766-ND
|
DigiKey | CAP FILM 3300PF 10% 630VDC RAD Min Qty: 8000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1508 | Buy Now |
DISTI #
505-MKX2AW13302C00KS
|
Mouser Electronics | Safety Capacitors 3300 pF 10% 305V RFI Capacitor RoHS: Compliant | 0 |
|
$0.1440 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2640 | Buy Now |
DISTI #
MKX2AW13302C00KSSD
|
Avnet Abacus | MKP-X2 3300 pF 10% 305 VAC 4x9x10 RM 7.5 bulk pin 6-2 standard (Alt: MKX2AW13302C00KSSD) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKX2AW13302C00KSSD
MKX2AW13302C00KSSD CAD Models
MKX2AW13302C00KSSD Part Data Attributes:
|
MKX2AW13302C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX2AW13302C00KSSD
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | AECQ200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKX2AW13302C00KSSD
This table gives cross-reference parts and alternative options found for MKX2AW13302C00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX2AW13302C00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX2AW13302C00KI00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW13302C00KSSD vs MKX2AW13302C00KI00 |
MKX2AW13302C00KB00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW13302C00KSSD vs MKX2AW13302C00KB00 |
MKX2AW13302C00KH00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW13302C00KSSD vs MKX2AW13302C00KH00 |
MKX2AW13302C00KF00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW13302C00KSSD vs MKX2AW13302C00KF00 |
MKX2AW13302C00KA00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW13302C00KSSD vs MKX2AW13302C00KA00 |
MKX2AW13302C00KD00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW13302C00KSSD vs MKX2AW13302C00KD00 |
MKX2AW13302C00KC00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW13302C00KSSD vs MKX2AW13302C00KC00 |