Part Details for MKX2AW23302E00MSC9 by Wima
Overview of MKX2AW23302E00MSC9 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKX2AW23302E00MSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKX2AW23302E00MSC9-ND
|
DigiKey | MKP-X2 0.033 F 305 VAC 5X10.5X10 Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1901 | Buy Now |
DISTI #
505-MKX2AW23302E00MS
|
Mouser Electronics | Safety Capacitors 0.033 uF 305 VAC 0.2 RoHS: Compliant | 0 |
|
$0.1690 / $0.1920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.3330 | Buy Now |
DISTI #
MKX2AW23302E00MSC9
|
Avnet Abacus | MKP-X2 0.033 F 20% 305 VAC 5x10.5x10.3 RM 7.5 bulk pin 3.5+-0.5 (Alt: MKX2AW23302E00MSC9) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKX2AW23302E00MSC9
MKX2AW23302E00MSC9 CAD Models
MKX2AW23302E00MSC9 Part Data Attributes:
|
MKX2AW23302E00MSC9
Wima
Buy Now
|
Compare Parts:
MKX2AW23302E00MSC9
Wima
|
Samacsys Manufacturer | WIMA |