Part Details for MKX2AW24702F00KSC9 by Wima
Overview of MKX2AW24702F00KSC9 by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKX2AW24702F00KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKX2AW24702F00KSC9-ND
|
DigiKey | MKP-X2 0.047 F 305 VAC 5.7X12.5X Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2259 | Buy Now |
DISTI #
505-MKX2AW24702FKSC9
|
Mouser Electronics | Safety Capacitors .047uF 305 Volts 10% PCM 7.5 RoHS: Compliant | 0 |
|
$0.2250 / $0.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks | 0 |
|
$0.4350 | Buy Now |
DISTI #
MKX2AW24702F00KSC9
|
TTI | Safety Capacitors .047uF 305 Volts 10% PCM 7.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2630 | Buy Now |
DISTI #
MKX2AW24702F00KSC9
|
Avnet Abacus | MKP-X2 0.047 F 305 VAC 5.7x12.5x10.3 PCM 7.5 Standard 10% Bulk - Standard Leads 3.5+-0.5 (Alt: MKX2AW24702F00KSC9) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKX2AW24702F00KSC9
MKX2AW24702F00KSC9 CAD Models
MKX2AW24702F00KSC9 Part Data Attributes
|
MKX2AW24702F00KSC9
Wima
Buy Now
|
Compare Parts:
MKX2AW24702F00KSC9
Wima
|
Samacsys Manufacturer | WIMA |