Part Details for MKX2AW31504C00KSC9 by Wima
Overview of MKX2AW31504C00KSC9 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKX2AW31504C00KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKX2AW31504C00KSC9-ND
|
DigiKey | MKP-X2 0.15 F 305 VAC 6X12.5X18 Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2504 | Buy Now |
DISTI #
505-MKX2AW31504C00KS
|
Mouser Electronics | Safety Capacitors 0.15 uF 10% 305V RFI Capacitor RoHS: Compliant | 0 |
|
$0.2500 | Order Now |
|
Future Electronics | Safety Capacitors 0.15 uF 10% 305V RFI Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.4500 / $0.4650 | Buy Now |
DISTI #
MKX2AW31504C00KSC9
|
Avnet Abacus | MKP-X2 0.15 F 10% 305 VAC 6x12.5x18 RM 15 bulk pin 3.5+-0.5 (Alt: MKX2AW31504C00KSC9) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKX2AW31504C00KSC9
MKX2AW31504C00KSC9 CAD Models
MKX2AW31504C00KSC9 Part Data Attributes
|
MKX2AW31504C00KSC9
Wima
Buy Now
|
Compare Parts:
MKX2AW31504C00KSC9
Wima
|
Samacsys Manufacturer | WIMA |