Part Details for MKX2AW33304J00KI00 by Wima
Overview of MKX2AW33304J00KI00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKX2AW33304J00KI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKX2AW33304J00KI00TR-ND
|
DigiKey | MKP-X2 0.33 F 305 VAC 9X16X18 PC Min Qty: 2450 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4007 | Buy Now |
DISTI #
505-MKX2AW33304J00KI
|
Mouser Electronics | Safety Capacitors 0.33 uF 10% 305V RFI Capacitor RoHS: Compliant | 0 |
|
$0.3640 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.4600 | Buy Now |
DISTI #
MKX2AW33304J00KI00
|
Avnet Abacus | MKP-X2 0.33 F 305 VAC 9x16x18 PCM 15 (Alt: MKX2AW33304J00KI00) RoHS: Compliant Min Qty: 2450 Package Multiple: 350 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKX2AW33304J00KI00
MKX2AW33304J00KI00 CAD Models
MKX2AW33304J00KI00 Part Data Attributes
|
MKX2AW33304J00KI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX2AW33304J00KI00
Wima
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | |
Reach Compliance Code | compliant | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | AECQ200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for MKX2AW33304J00KI00
This table gives cross-reference parts and alternative options found for MKX2AW33304J00KI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX2AW33304J00KI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX2AW33304J00KF00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW33304J00KI00 vs MKX2AW33304J00KF00 |
MKX2AW33304J00KJ00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW33304J00KI00 vs MKX2AW33304J00KJ00 |
MKX2AW33304J00KD00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW33304J00KI00 vs MKX2AW33304J00KD00 |
MKX2AW33304J00KH00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW33304J00KI00 vs MKX2AW33304J00KH00 |