Part Details for MKX2AW34705F00KSC9 by Wima
Overview of MKX2AW34705F00KSC9 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKX2AW34705F00KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1777-ND
|
DigiKey | CAP FILM 0.47UF 10% 630VDC RAD Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5233 | Buy Now |
DISTI #
505-MKX2AW34705FKSC9
|
Mouser Electronics | Safety Capacitors .47uF 305 Volts 10% PCM 22.5 RoHS: Compliant | 1768 |
|
$0.4760 / $1.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.6500 | Buy Now |
DISTI #
MKX2AW34705F00KSC9
|
Avnet Abacus | MKP-X2 0.47 F 10% 305 VAC 8.5x18.5x26.5 RM 22.5 bulk pin 3.5+-0.5 (Alt: MKX2AW34705F00KSC9) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |