Part Details for MKX2AW36805G00MH00 by Wima
Overview of MKX2AW36805G00MH00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKX2AW36805G00MH00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKX2AW36805G00MH00TR-ND
|
DigiKey | MKP-X2 0.68 F 305 VAC 10.5X19X26 Min Qty: 1600 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7257 | Buy Now |
DISTI #
505-MKX2AW36805GMH
|
Mouser Electronics | Safety Capacitors MKP-X2 0.68 uF 305 VAC 10.5x19x26.5 PCM 22.5 RoHS: Compliant | 0 |
|
$0.6160 / $0.7250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$2.1400 | Buy Now |
DISTI #
MKX2AW36805G00MH00
|
Avnet Abacus | MKP-X2 0.68 F 20% 305 VAC 10.5x19x26.5 RM 22.5 REEL H16.5 500 (Alt: MKX2AW36805G00MH00) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKX2AW36805G00MH00
MKX2AW36805G00MH00 CAD Models
MKX2AW36805G00MH00 Part Data Attributes:
|
MKX2AW36805G00MH00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX2AW36805G00MH00
Wima
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | |
Reach Compliance Code | compliant | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | AECQ200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10.5 mm |
Alternate Parts for MKX2AW36805G00MH00
This table gives cross-reference parts and alternative options found for MKX2AW36805G00MH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX2AW36805G00MH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX2AW36805G00MJ00 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW36805G00MH00 vs MKX2AW36805G00MJ00 |
MKX21W36805G00MYSD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKX2AW36805G00MH00 vs MKX21W36805G00MYSD |
MKX21W36805G00MXSD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKX2AW36805G00MH00 vs MKX21W36805G00MXSD |
MKX2AW36805G00MB00 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW36805G00MH00 vs MKX2AW36805G00MB00 |
MKX2AW36805G00MD00 | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, METALLIZED POLYPROPYLENE (PP) RFI-CAPACITOR | Wima | MKX2AW36805G00MH00 vs MKX2AW36805G00MD00 |