There are no models available for this part yet.
Overview of MKX2AW41506D00KSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for MKX2AW41506D00KSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKX2AW41506D00KSSD-ND
|
DigiKey | MKP-X2 1.5 F 305 VAC 13X24X31.5 Min Qty: 1134 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0532 | Buy Now | |
DISTI #
505-MKX2AW41506DKSSD
|
Mouser Electronics | Safety Capacitors MKP-X2 1.5 uF 305 VAC 13x24x31.5 PCM 27.5 RoHS: Compliant | 0 |
|
$0.9770 / $1.0500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 378 Package Multiple: 378 Lead time: 17 Weeks | 0 |
|
$2.2100 | Buy Now |
CAD Models for MKX2AW41506D00KSSD by Wima
Part Data Attributes for MKX2AW41506D00KSSD by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
24 mm
|
JESD-609 Code
|
e3
|
Length
|
31.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
305 V
|
Rated (DC) Voltage (URdc)
|
560 V
|
Reference Standard
|
AECQ200; CQC; CUL; ENEC; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
13 mm
|
Alternate Parts for MKX2AW41506D00KSSD
This table gives cross-reference parts and alternative options found for MKX2AW41506D00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX2AW41506D00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX2AW41506D00KB00 | Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | Wima | MKX2AW41506D00KSSD vs MKX2AW41506D00KB00 |