Part Details for MKX2AW43306I00KSSD by Wima
Overview of MKX2AW43306I00KSSD by Wima
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for MKX2AW43306I00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1129
|
Newark | Suppression Cap, 3.3Uf, Class X2, 305V Rohs Compliant: Yes |Wima MKX2AW43306I00KSSD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $4.8200 | Buy Now |
DISTI #
1928-MKX2AW43306I00KSSD-ND
|
DigiKey | CAP FILM 3.3UF 10% 305VAC RADIAL Min Qty: 594 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1323 | Buy Now |
DISTI #
505-MKX2AW43306I00KS
|
Mouser Electronics | Safety Capacitors 3.3 uF 10% 305V RFI Capacitor RoHS: Compliant | 518 |
|
$1.9700 / $4.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 198 | 0 |
|
$4.1000 | Buy Now |
DISTI #
MKP-X2-3.3U/305
|
TME | Capacitor: polypropylene, 3.3uF, 31.5x17x34.5mm, THT, ±10%, 27.5mm Min Qty: 1 | 238 |
|
$1.9000 / $3.0100 | Buy Now |
DISTI #
MKP-X2-3U3/305
|
TME | Capacitor: polypropylene, X2, 3.3uF, 17x34.5x31.5mm, THT, ±10% Min Qty: 594 | 0 |
|
$2.6900 | RFQ |
DISTI #
MKX2AW43306I00KSSD
|
Avnet Abacus | MKP-X2 3.3 F 10% 305 VAC 17x34.5x31.5 RM 27.5 bulk pin 6-2 standard (Alt: MKX2AW43306I00KSSD) RoHS: Compliant Min Qty: 594 Package Multiple: 198 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKX2AW43306I00KSSD
MKX2AW43306I00KSSD CAD Models
MKX2AW43306I00KSSD Part Data Attributes:
|
MKX2AW43306I00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX2AW43306I00KSSD
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 34.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | AECQ200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 17 mm |