Part Details for MKX2AW44706J00JSSD by Wima
Overview of MKX2AW44706J00JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for MKX2AW44706J00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKX2AW44706J00JSSD-ND
|
DigiKey | MKP-X2 4.7 F 305 VAC 20X39.5X31. Min Qty: 486 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7753 | Buy Now |
DISTI #
505-MKX2AW44706JJSSD
|
Mouser Electronics | Safety Capacitors MKP-X2 4.7 uF 305 VAC 20x39.5x31.5 PCM 27.5 RoHS: Compliant | 0 |
|
$2.5200 / $2.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 162 Lead time: 17 Weeks | 0 |
|
$5.3400 | Buy Now |
DISTI #
MKX2AW44706J00JSSD
|
Avnet Abacus | MKP-X2 4.7 F 5% 305 VAC 20x39.5x31.5 RM 27.5 bulk pin 6-2 standard (Alt: MKX2AW44706J00JSSD) RoHS: Compliant Min Qty: 486 Package Multiple: 162 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKX2AW44706J00JSSD
MKX2AW44706J00JSSD CAD Models
MKX2AW44706J00JSSD Part Data Attributes
|
MKX2AW44706J00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX2AW44706J00JSSD
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Reference Standard | AECQ200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |