There are no models available for this part yet.
Overview of MKY22W22204D00KSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MKY22W22204D00KSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-MKY22W22204D00KS
|
Mouser Electronics | Safety Capacitors 0.022 uF 300 VAC 0.1 RoHS: Compliant | 0 |
|
$0.1670 / $0.7200 | Order Now | |
DISTI #
MKY22W22204D00KSSD
|
Avnet Abacus | MKP-Y2 0.022 F 10% 300 VAC 7x14x18 RM15 bulk - standard (Alt: MKY22W22204D00KSSD) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | Abacus - 0 |
|
Buy Now |
CAD Models for MKY22W22204D00KSSD by Wima
Part Data Attributes for MKY22W22204D00KSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
, 7128
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
RATED AC VOLTAGE: 330V
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
14 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Manufacturer Series
|
MKP-Y2
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
300 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Series
|
MKP-Y2
|
Size Code
|
7128
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
7 mm
|
Alternate Parts for MKY22W22204D00KSSD
This table gives cross-reference parts and alternative options found for MKY22W22204D00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKY22W22204D00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKY22W22204D00KJ | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, 7128, | Wima | MKY22W22204D00KSSD vs MKY22W22204D00KJ |
MKY22W22204D00KI | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, 7128, | Wima | MKY22W22204D00KSSD vs MKY22W22204D00KI |
MKY22W22204D00KF | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, 7128, | Wima | MKY22W22204D00KSSD vs MKY22W22204D00KF |
MKY22W22204D00KB | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, 7128, | Wima | MKY22W22204D00KSSD vs MKY22W22204D00KB |
MKY22W22204D00KH | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, 7128, | Wima | MKY22W22204D00KSSD vs MKY22W22204D00KH |