Part Details for MKY22W24704F00KSSD by Wima
Overview of MKY22W24704F00KSSD by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKY22W24704F00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1131
|
Newark | Suppression Cap, 0.047Uf, Class Y2, 300V Rohs Compliant: Yes |Wima MKY22W24704F00KSSD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3042 |
|
$0.4640 / $1.1000 | Buy Now |
DISTI #
1928-MKY22W24704F00KSSD-ND
|
DigiKey | CAP FILM 0.047UF 10% 300VAC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3349 In Stock |
|
$0.3282 / $1.0600 | Buy Now |
DISTI #
505-MKY22W24704F00KS
|
Mouser Electronics | Safety Capacitors 0.047 uF 10% 300V RFI Capacitor RoHS: Compliant | 0 |
|
$0.3150 / $1.0600 | Order Now |
|
Future Electronics | MKP-Y2 Series 300 v 0.047 uf 10% LS=15mm 18x15x8mm Y2 Suppression Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 20Bag |
|
$0.6050 / $0.7350 | Buy Now |
DISTI #
MKP-Y2-47N
|
TME | Capacitor: polypropylene, Y2, 47nF, 8x15x18mm, THT, ±10%, 15mm Min Qty: 2 | 1204 |
|
$0.2950 / $0.7380 | Buy Now |
DISTI #
MKY22W24704F00KSSD
|
Avnet Abacus | MKP-Y2 0.047 F 10% 300 VAC 8x15x18 RM 15 bulk pin 6-2 standard (Alt: MKY22W24704F00KSSD) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKY22W24704F00KSSD
MKY22W24704F00KSSD CAD Models
MKY22W24704F00KSSD Part Data Attributes:
|
MKY22W24704F00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKY22W24704F00KSSD
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
Alternate Parts for MKY22W24704F00KSSD
This table gives cross-reference parts and alternative options found for MKY22W24704F00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKY22W24704F00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX14W24704F00KJ00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W24704F00KSSD vs MKX14W24704F00KJ00 |
MKX14W24704F00KF00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W24704F00KSSD vs MKX14W24704F00KF00 |
MKP1O124704F00KD00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W24704F00KSSD vs MKP1O124704F00KD00 |
MKP1O124704F00KB00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W24704F00KSSD vs MKP1O124704F00KB00 |
MKX14W24704F00KD00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W24704F00KSSD vs MKX14W24704F00KD00 |
MKX14W24704F00KSSD | Film Capacitor, | Wima | MKY22W24704F00KSSD vs MKX14W24704F00KSSD |
MKP1O124704F00KI00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W24704F00KSSD vs MKP1O124704F00KI00 |