Part Details for MKY22W28205D00KB00 by Wima
Overview of MKY22W28205D00KB00 by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKY22W28205D00KB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKY22W28205D00KB00TB-ND
|
DigiKey | MKP-Y2 0.082 F 300 VAC 7X16.5X26 Min Qty: 2200 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4468 | Buy Now |
DISTI #
505-MKY22W28205DKB
|
Mouser Electronics | Safety Capacitors MKP-Y2 0.082 uF 300 VAC 7x16.5x26.5 PCM 22.5 RoHS: Compliant | 0 |
|
$0.4060 / $0.4780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 550 Container: Ammo Pack | 0Ammo Pack |
|
$1.7200 | Buy Now |
Part Details for MKY22W28205D00KB00
MKY22W28205D00KB00 CAD Models
MKY22W28205D00KB00 Part Data Attributes
|
MKY22W28205D00KB00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKY22W28205D00KB00
Wima
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for MKY22W28205D00KB00
This table gives cross-reference parts and alternative options found for MKY22W28205D00KB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKY22W28205D00KB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKY22W28205D00KH00 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W28205D00KB00 vs MKY22W28205D00KH00 |