Part Details for MKY22W33306B00JD00 by Wima
Overview of MKY22W33306B00JD00 by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKY22W33306B00JD00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MKY22W33306BJD
|
Mouser Electronics | Safety Capacitors MKP-Y2 0.33 F 300 VAC 11x21x31.5 PCM27.5 RoHS: Compliant | 0 |
|
$0.6870 / $1.8700 | Order Now |
Part Details for MKY22W33306B00JD00
MKY22W33306B00JD00 CAD Models
MKY22W33306B00JD00 Part Data Attributes
|
MKY22W33306B00JD00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKY22W33306B00JD00
Wima
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for MKY22W33306B00JD00
This table gives cross-reference parts and alternative options found for MKY22W33306B00JD00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKY22W33306B00JD00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKY22W33306B00JB00 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W33306B00JD00 vs MKY22W33306B00JB00 |
MKY22W32706B00JD00 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | Wima | MKY22W33306B00JD00 vs MKY22W32706B00JD00 |