Part Details for ML2004CP by RF Micro Devices Inc
Overview of ML2004CP by RF Micro Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML2004CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | LOG OR ANTILOG AMPLIFIER, 1 FUNC, CMOS, PDIP14 | 1035 |
|
$3.6750 / $10.5000 | Buy Now |
Part Details for ML2004CP
ML2004CP CAD Models
ML2004CP Part Data Attributes
|
ML2004CP
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML2004CP
RF Micro Devices Inc
Log Or Antilog Amplifier, 1 Func, CMOS, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRO LINEAR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | LOG OR ANTILOG AMPLIFIER | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.05 mm | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -4 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ML2004CP
This table gives cross-reference parts and alternative options found for ML2004CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML2004CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML2004IP | Log Or Antilog Amplifier, 1 Func, CMOS, PDIP14, PLASTIC, DIP-14 | RF Micro Devices Inc | ML2004CP vs ML2004IP |
ML2004IP | Log Or Antilog Amplifier, 1 Func, 0.0199MHz Band Width, CMOS, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | ML2004CP vs ML2004IP |