Datasheets
ML610Q429-NNNTBZ03A by: LAPIS Semiconductor Co Ltd

RISC Microcontroller, 8-Bit, FLASH, 4.2MHz, CMOS, PQFP128, 14 X 14 MM, 0.40 MM PITCH, PLASTIC, TQFP-128

Part Details for ML610Q429-NNNTBZ03A by LAPIS Semiconductor Co Ltd

Overview of ML610Q429-NNNTBZ03A by LAPIS Semiconductor Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ML610Q429-NNNTBZ03A

ML610Q429-NNNTBZ03A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ML610Q429-NNNTBZ03A Part Data Attributes

ML610Q429-NNNTBZ03A LAPIS Semiconductor Co Ltd
Buy Now Datasheet
Compare Parts:
ML610Q429-NNNTBZ03A LAPIS Semiconductor Co Ltd RISC Microcontroller, 8-Bit, FLASH, 4.2MHz, CMOS, PQFP128, 14 X 14 MM, 0.40 MM PITCH, PLASTIC, TQFP-128
Part Life Cycle Code Transferred
Ihs Manufacturer LAPIS SEMICONDUCTOR CO LTD
Part Package Code QFP
Package Description 14 X 14 MM, 0.40 MM PITCH, PLASTIC, TQFP-128
Pin Count 128
Reach Compliance Code unknown
HTS Code 8542.31.00.01
Has ADC YES
Additional Feature OPERATES AT 1.1 AND 1.3 V MINIMUM SUPPLY AT 36 KHZ AND 650 KHZ
Address Bus Width
Bit Size 8
Clock Frequency-Max 4.096 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G128
JESD-609 Code e6
Length 14 mm
Number of I/O Lines 33
Number of Terminals 128
On Chip Program ROM Width 8
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP128,.63SQ,16
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 3072
ROM (words) 49152
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 4.2 MHz
Supply Current-Max 1.2 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN BISMUTH
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position QUAD
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

ML610Q429-NNNTBZ03A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ML610Q429-NNNTBZ03A by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ML610Q429-NNNTBZ03A by LAPIS Semiconductor Co Ltd

  • Please alert me when ML610Q429-NNNTBZ03A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ML610Q429-NNNTBZ03A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ML610Q429-NNNTBZ03A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ML610Q429-NNNTBZ03A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ML610Q429-NNNTBZ03A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ML610Q429-NNNTBZ03A by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: