ML62Q1600-NNNTB
Description: RISC Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP48, TQFP-48

Overview of ML62Q1600-NNNTB by LAPIS Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for ML62Q1600-NNNTB by LAPIS Semiconductor Co Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components   32
  • 1 $3.2640
  • 10 $2.3936
  • 32 $2.1760
$2.1760 / $3.2640 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 40
  • 1 $1.1700
  • 10 $1.1380
  • 50 $1.1170
  • 100 $1.0960
  • 500 $1.0910
  • 1,000 $1.0880
$1.0880 / $1.1700 Buy Now

CAD Models for ML62Q1600-NNNTB by LAPIS Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ML62Q1600-NNNTB by LAPIS Semiconductor Co Ltd

ML62Q1600-NNNTB
LAPIS Semiconductor Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
Package Description
TQFP-48
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Date Of Intro
2018-05-10
Has ADC
YES
Additional Feature
32.768 KHZ NOMINAL CRYSTAL FREQUENCY AVAILABLE AND 4MHZ OPERATING FREQUENCY AVAILABLE AT 1.6V MIN
Address Bus Width
Bit Size
16
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G48
Length
7 mm
Number of I/O Lines
37
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes)
4096
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
25 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. ML62Q1600-NNNTB
    LAPIS Semiconductor Co Ltd
    RISC Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP48, TQFP-48
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ML62Q1600-NNNTB by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ML62Q1600-NNNTB by LAPIS Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of ML62Q1600-NNNTB would you like to use for your alert(s)?
  • Please alert me when ML62Q1600-NNNTB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ML62Q1600-NNNTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ML62Q1600-NNNTB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ML62Q1600-NNNTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ML62Q1600-NNNTB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ML62Q1600-NNNTB by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: