Part Details for MLASE063SB5224KFNA01 by TAIYO YUDEN
Overview of MLASE063SB5224KFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASE063SB5224KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASE063SB5224KFNA01TR-ND
|
DigiKey | CAP CER 0.22UF 16V X5R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0325 | Buy Now |
DISTI #
MLASE063SB5224KFNA
|
Avnet Americas | CAP, MLCC, 0201, 16V, X5R, 0.22UF }10%, T&R - Tape and Reel (Alt: MLASE063SB5224KFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0283 / $0.0319 | Buy Now |
DISTI #
963-MLASE063SB5224KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.22uF X5R 0201 10% Medical RoHS: Compliant | 0 |
|
$0.0280 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.0239 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0232 / $0.0295 | Buy Now |
DISTI #
MLASE063SB5224KFNA01
|
Avnet Abacus | CAP, MLCC, 0201, 16V, X5R, 0.22UF }10%, T&R (Alt: MLASE063SB5224KFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MLASE063SB5224KFNA01
MLASE063SB5224KFNA01 CAD Models
MLASE063SB5224KFNA01 Part Data Attributes:
|
MLASE063SB5224KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASE063SB5224KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MLASE063SB5224KFNA01
This table gives cross-reference parts and alternative options found for MLASE063SB5224KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASE063SB5224KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0201KRX5R7BB224 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | YAGEO Corporation | MLASE063SB5224KFNA01 vs CC0201KRX5R7BB224 |
C0603X5R224KETS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | Darfon Corporation | MLASE063SB5224KFNA01 vs C0603X5R224KETS |
GMC02X5R224K16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | MLASE063SB5224KFNA01 vs GMC02X5R224K16NT |