There are no models available for this part yet.
Overview of MLASE105AB5474MFNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MLASE105AB5474MFNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MLASE105AB5474MFNA01TR-ND
|
DigiKey | CAP CER 0.47UF 16V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0121 | Buy Now | |
DISTI #
MLASE105AB5474MFNA
|
Avnet Americas | CAP ,MLCC ,0402,16V ,X5R,0.47UF 20% ,T&R - Tape and Reel (Alt: MLASE105AB5474MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0090 / $0.0101 | Buy Now | |
DISTI #
963-MLASE105AB5474MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.47uF X5R 0402 20% Medical RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0076 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0085 / $0.0105 | Buy Now |
CAD Models for MLASE105AB5474MFNA01 by TAIYO YUDEN
Part Data Attributes for MLASE105AB5474MFNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for MLASE105AB5474MFNA01
This table gives cross-reference parts and alternative options found for MLASE105AB5474MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASE105AB5474MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASE105AB5474MFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MLASE105AB5474MFNA01 vs MCASE105AB5474MFNA1J |
223878713758 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | YAGEO Corporation | MLASE105AB5474MFNA01 vs 223878713758 |
GRT155R61C474ME01D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | MLASE105AB5474MFNA01 vs GRT155R61C474ME01D |
C0402X5R474M160NJN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | Eyang Technology Development Co Ltd | MLASE105AB5474MFNA01 vs C0402X5R474M160NJN |
C1005X5R1C474M050BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | MLASE105AB5474MFNA01 vs C1005X5R1C474M050BC |
MMASE105AB5474MFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MLASE105AB5474MFNA01 vs MMASE105AB5474MFNA18 |
SCM05D474MONC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | Surge Components Inc | MLASE105AB5474MFNA01 vs SCM05D474MONC |
GRT155R61C474ME01W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MLASE105AB5474MFNA01 vs GRT155R61C474ME01W |
CS1005X5R474M160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | Samwha Electronics | MLASE105AB5474MFNA01 vs CS1005X5R474M160NB |
C0402X5R474M160NYN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | Eyang Technology Development Co Ltd | MLASE105AB5474MFNA01 vs C0402X5R474M160NYN |