Part Details for MLASE105SB5224MFNA01 by TAIYO YUDEN
Overview of MLASE105SB5224MFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASE105SB5224MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASE105SB5224MFNA01TR-ND
|
DigiKey | CAP CER 0.22UF 16V X5R 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0182 | Buy Now |
DISTI #
MLASE105SB5224MFNA
|
Avnet Americas | CAP, MLCC, 0402, 16V, X5R, 0.22UF, 20%, T&R - Tape and Reel (Alt: MLASE105SB5224MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0128 / $0.0160 | Buy Now |
DISTI #
963-MLASE105SB5224MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.22uF X5R 0402 20% Medical RoHS: Compliant | 0 |
|
$0.0140 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0120 / $0.0166 | Buy Now |
DISTI #
MLASE105SB5224MFNA
|
Avnet Americas | CAP, MLCC, 0402, 16V, X5R, 0.22UF, 20%, T&R - Tape and Reel (Alt: MLASE105SB5224MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0128 / $0.0160 | Buy Now |
Part Details for MLASE105SB5224MFNA01
MLASE105SB5224MFNA01 CAD Models
MLASE105SB5224MFNA01 Part Data Attributes:
|
MLASE105SB5224MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASE105SB5224MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MLASE105SB5224MFNA01
This table gives cross-reference parts and alternative options found for MLASE105SB5224MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASE105SB5224MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASE105SB5224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MLASE105SB5224MFNA01 vs MSASE105SB5224MFNA01 |