Part Details for MLASE168AB5475KTNA01 by TAIYO YUDEN
Overview of MLASE168AB5475KTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASE168AB5475KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASE168AB5475KTNA01TR-ND
|
DigiKey | CAP CER 4.7UF 16V X5R 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0617 | Buy Now |
DISTI #
MLASE168AB5475KTNA
|
Avnet Americas | CAP, MLCC, 0603, 16V, X5R, 4.7UF 10%, T&R - Tape and Reel (Alt: MLASE168AB5475KTNA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0587 | Buy Now |
DISTI #
963-MLASE168AB5475KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X5R 0603 10% Medical RoHS: Compliant | 1039 |
|
$0.0500 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0384 / $0.0571 | Buy Now |
Part Details for MLASE168AB5475KTNA01
MLASE168AB5475KTNA01 CAD Models
MLASE168AB5475KTNA01 Part Data Attributes
|
MLASE168AB5475KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASE168AB5475KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MLASE168AB5475KTNA01
This table gives cross-reference parts and alternative options found for MLASE168AB5475KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASE168AB5475KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM10D475KONC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | Surge Components Inc | MLASE168AB5475KTNA01 vs SCM10D475KONC |
SCM10D475KOND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | Surge Components Inc | MLASE168AB5475KTNA01 vs SCM10D475KOND |
MCASE168BB5475KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MLASE168AB5475KTNA01 vs MCASE168BB5475KTNA1J |
CL10A475KO8ANND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | Samsung Electro-Mechanics | MLASE168AB5475KTNA01 vs CL10A475KO8ANND |
C1608X5R1C475K080AE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TDK Corporation | MLASE168AB5475KTNA01 vs C1608X5R1C475K080AE |
ECJ1VB1C475K | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 4.7uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MLASE168AB5475KTNA01 vs ECJ1VB1C475K |
CL10A475KO8GNNL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | Samsung Electro-Mechanics | MLASE168AB5475KTNA01 vs CL10A475KO8GNNL |
CL10A475KO8ANNO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | Samsung Electro-Mechanics | MLASE168AB5475KTNA01 vs CL10A475KO8ANNO |
CL10A475KO8ANNB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | Samsung Electro-Mechanics | MLASE168AB5475KTNA01 vs CL10A475KO8ANNB |
223878653672 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | YAGEO Corporation | MLASE168AB5475KTNA01 vs 223878653672 |