There are no models available for this part yet.
Overview of MLASE168AB5475MTNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MLASE168AB5475MTNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MLASE168AB5475MTNA01TR-ND
|
DigiKey | CAP CER 4.7UF 16V X5R 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0495 | Buy Now | |
DISTI #
MLASE168AB5475MTNA
|
Avnet Americas | CAP ,MLCC ,0603,6.3V,X5R,4.7UF 20% ,T&R - Tape and Reel (Alt: MLASE168AB5475MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0419 / $0.0472 | Buy Now | |
DISTI #
963-MLASE168AB5475MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X5R 0603 20% Medical RoHS: Compliant | 0 |
|
$0.0410 / $0.2400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0354 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0371 / $0.0458 | Buy Now | ||
DISTI #
MLASE168AB5475MTNA01
|
Avnet Abacus | CAP ,MLCC ,0603,6.3V,X5R,4.7UF 20% ,T&R (Alt: MLASE168AB5475MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MLASE168AB5475MTNA01 by TAIYO YUDEN
Part Data Attributes for MLASE168AB5475MTNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for MLASE168AB5475MTNA01
This table gives cross-reference parts and alternative options found for MLASE168AB5475MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASE168AB5475MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0603MPX5R7BB475 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MLASE168AB5475MTNA01 vs CC0603MPX5R7BB475 |
C1608X5R1C475MT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MLASE168AB5475MTNA01 vs C1608X5R1C475MT |
SCM10D475MOND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | Surge Components Inc | MLASE168AB5475MTNA01 vs SCM10D475MOND |
C1608X5R1C475M(080AC) | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 4.7 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MLASE168AB5475MTNA01 vs C1608X5R1C475M(080AC) |
MCASE168BB5475MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MLASE168AB5475MTNA01 vs MCASE168BB5475MTNA1J |
MMASE168BB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MLASE168AB5475MTNA01 vs MMASE168BB5475MTNA01 |
ECJ1VB1C475M | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 4.7uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MLASE168AB5475MTNA01 vs ECJ1VB1C475M |
MMASE168BB5475MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MLASE168AB5475MTNA01 vs MMASE168BB5475MTNA18 |
GRM188R61C475ME11D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLASE168AB5475MTNA01 vs GRM188R61C475ME11D |
06032B475M7B20D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0603, | YAGEO Corporation | MLASE168AB5475MTNA01 vs 06032B475M7B20D |