Part Details for MLASG063SB5104MFNA01 by TAIYO YUDEN
Overview of MLASG063SB5104MFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASG063SB5104MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASG063SB5104MFNA01TR-ND
|
DigiKey | CAP CER 0.1UF 35V X5R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0205 | Buy Now |
DISTI #
MLASG063SB5104MFNA
|
Avnet Americas | CAP ,MLCC ,0201,35V ,X5R,0.1UF 20% ,T&R - Tape and Reel (Alt: MLASG063SB5104MFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0169 / $0.0191 | Buy Now |
DISTI #
963-MLASG063SB5104MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 0.1uF X5R 0201 20% Medical RoHS: Compliant | 0 |
|
$0.0170 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0143 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0142 / $0.0185 | Buy Now |
DISTI #
MLASG063SB5104MFNA01
|
Avnet Abacus | CAP ,MLCC ,0201,35V ,X5R,0.1UF 20% ,T&R (Alt: MLASG063SB5104MFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MLASG063SB5104MFNA01
MLASG063SB5104MFNA01 CAD Models
MLASG063SB5104MFNA01 Part Data Attributes
|
MLASG063SB5104MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASG063SB5104MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MLASG063SB5104MFNA01
This table gives cross-reference parts and alternative options found for MLASG063SB5104MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASG063SB5104MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM033R6YA104ME14J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | MLASG063SB5104MFNA01 vs GRM033R6YA104ME14J |
GMK063BJ104MP-F | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 35V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MLASG063SB5104MFNA01 vs GMK063BJ104MP-F |
GRM033R6YA104ME14W | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | MLASG063SB5104MFNA01 vs GRM033R6YA104ME14W |
GRT033R6YA104ME01J | CAPACITOR, CERAMIC, MULTILAYER, 35 V, X5R, 0.1 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | MLASG063SB5104MFNA01 vs GRT033R6YA104ME01J |