There are no models available for this part yet.
Overview of MLASH105SCG120JFNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MLASH105SCG120JFNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MLASH105SCG120JFNA01TR-ND
|
DigiKey | CAP CER 12PF 100V C0G/NP0 0402 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0483 | Buy Now | |
DISTI #
MLASH105SCG120JFNA
|
Avnet Americas | CAP ,MIDHIGH VOL,0402,100V,C0G,22PF 5% ,T&R - Tape and Reel (Alt: MLASH105SCG120JFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0431 / $0.0486 | Buy Now | |
DISTI #
963-MLASH105SCG120JF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 12pF C0G 0402 5% Medical RoHS: Compliant | 0 |
|
$0.0410 / $0.2500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks | 0 |
|
$0.0364 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0394 / $0.0450 | Buy Now | ||
DISTI #
MLASH105SCG120JFNA01
|
Avnet Abacus | CAP ,MIDHIGH VOL,0402,100V,C0G,22PF 5% ,T&R (Alt: MLASH105SCG120JFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MLASH105SCG120JFNA01 by TAIYO YUDEN
Part Data Attributes for MLASH105SCG120JFNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for MLASH105SCG120JFNA01
This table gives cross-reference parts and alternative options found for MLASH105SCG120JFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASH105SCG120JFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
101SHL120JS-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | MLASH105SCG120JFNA01 vs 101SHL120JS-ROHS |
CL05C120JC51PNO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | MLASH105SCG120JFNA01 vs CL05C120JC51PNO |
C0402HQN101-120JNP | Ceramic Capacitor, Ceramic, | VENKEL LTD | MLASH105SCG120JFNA01 vs C0402HQN101-120JNP |
GRM1555C2A120JA01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLASH105SCG120JFNA01 vs GRM1555C2A120JA01J |
RF15N120J101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MLASH105SCG120JFNA01 vs RF15N120J101CG |
MSASH105SCG120JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MLASH105SCG120JFNA01 vs MSASH105SCG120JFNA01 |
CQ0402JRNPO0BN120 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | MLASH105SCG120JFNA01 vs CQ0402JRNPO0BN120 |
0402N120J101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MLASH105SCG120JFNA01 vs 0402N120J101CT |
SH15N120J101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MLASH105SCG120JFNA01 vs SH15N120J101CG |
HH15N120J101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MLASH105SCG120JFNA01 vs HH15N120J101CT |