Part Details for MLASH168SB7152MTNA01 by TAIYO YUDEN
Overview of MLASH168SB7152MTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASH168SB7152MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASH168SB7152MTNA01TR-ND
|
DigiKey | CAP CER 1500PF 100V X7R 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0265 | Buy Now |
DISTI #
MLASH168SB7152MTNA
|
Avnet Americas | MLCC, 1500 PF, 0603/1608, X7R, T&R - Tape and Reel (Alt: MLASH168SB7152MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0193 / $0.0217 | Buy Now |
DISTI #
963-MLASH168SB7152MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1500pF X7R 0603 20% Medical RoHS: Compliant | 0 |
|
$0.0160 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0163 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0179 / $0.0225 | Buy Now |
Part Details for MLASH168SB7152MTNA01
MLASH168SB7152MTNA01 CAD Models
MLASH168SB7152MTNA01 Part Data Attributes
|
MLASH168SB7152MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASH168SB7152MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MLASH168SB7152MTNA01
This table gives cross-reference parts and alternative options found for MLASH168SB7152MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASH168SB7152MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37931K1152M070 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0015uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | MLASH168SB7152MTNA01 vs B37931K1152M070 |
DM105X7R152M100KL | CAP,CERAMIC,1.5NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MLASH168SB7152MTNA01 vs DM105X7R152M100KL |
DM105X7R152M100KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KYOCERA Corporation | MLASH168SB7152MTNA01 vs DM105X7R152M100KB |
DM105X7R152M100KC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KYOCERA Corporation | MLASH168SB7152MTNA01 vs DM105X7R152M100KC |
DM105X7R152M100KB | CAP,CERAMIC,1.5NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MLASH168SB7152MTNA01 vs DM105X7R152M100KB |
DM105X7R152M100KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KYOCERA Corporation | MLASH168SB7152MTNA01 vs DM105X7R152M100KT |
CS0603MC0152 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.0015uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MLASH168SB7152MTNA01 vs CS0603MC0152 |
0603Y1000152MET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | MLASH168SB7152MTNA01 vs 0603Y1000152MET |
DM105X7R152M100KH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603, | KYOCERA Corporation | MLASH168SB7152MTNA01 vs DM105X7R152M100KH |
CM105X7R152M100AT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.0015 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MLASH168SB7152MTNA01 vs CM105X7R152M100AT |