Part Details for MLASJ063SB5334MFNA01 by TAIYO YUDEN
Overview of MLASJ063SB5334MFNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASJ063SB5334MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASJ063SB5334MFNA01TR-ND
|
DigiKey | CAP CER 0.33UF 6.3V X5R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0415 | Buy Now |
DISTI #
MLASJ063SB5334MFNA
|
Avnet Americas | CAP ,MLCC ,0201,6.3V,X5R,0.33UF 20% ,T&R - Tape and Reel (Alt: MLASJ063SB5334MFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0360 / $0.0406 | Buy Now |
DISTI #
963-MLASJ063SB5334MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.33uF X5R 0201 20% Medical RoHS: Compliant | 0 |
|
$0.0350 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0304 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0296 / $0.0376 | Buy Now |
Part Details for MLASJ063SB5334MFNA01
MLASJ063SB5334MFNA01 CAD Models
MLASJ063SB5334MFNA01 Part Data Attributes
|
MLASJ063SB5334MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASJ063SB5334MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MLASJ063SB5334MFNA01
This table gives cross-reference parts and alternative options found for MLASJ063SB5334MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASJ063SB5334MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM03X5R334M06AB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0201, | KYOCERA Corporation | MLASJ063SB5334MFNA01 vs CM03X5R334M06AB |
GMC02X5R334M6R3NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0201, | Cal-Chip Electronics | MLASJ063SB5334MFNA01 vs GMC02X5R334M6R3NTDLF |
GRT033R60J334ME01W | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.33 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | MLASJ063SB5334MFNA01 vs GRT033R60J334ME01W |
GMC02X5R334M6R3NTLF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | MLASJ063SB5334MFNA01 vs GMC02X5R334M6R3NTLF |
GRM033R60J334ME90D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLASJ063SB5334MFNA01 vs GRM033R60J334ME90D |
GRT033R60J334ME01J | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.33 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | MLASJ063SB5334MFNA01 vs GRT033R60J334ME01J |
CM03X5R334M06KQ | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0201, | KYOCERA Corporation | MLASJ063SB5334MFNA01 vs CM03X5R334M06KQ |
GRM033R60J334ME90W | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLASJ063SB5334MFNA01 vs GRM033R60J334ME90W |
CM03X5R334M06AH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.33uF, 0201, | KYOCERA Corporation | MLASJ063SB5334MFNA01 vs CM03X5R334M06AH |
C0603X5R0J334M030BC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.33uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | MLASJ063SB5334MFNA01 vs C0603X5R0J334M030BC |