Part Details for MLASL042SB7151KWNA01 by TAIYO YUDEN
Overview of MLASL042SB7151KWNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLASL042SB7151KWNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASL042SB7151KWNA01TR-ND
|
DigiKey | CAP CER 150PF 10V X7R 01005 Min Qty: 40000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0136 | Buy Now |
DISTI #
MLASL042SB7151KWNA
|
Avnet Americas | CAP ,MLCC ,01005,10V ,X7R,150PF 10% ,T&R(XL) - Tape and Reel (Alt: MLASL042SB7151KWNA) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0112 / $0.0126 | Buy Now |
DISTI #
963-MLASL042SB7151KW
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 150pF X7R 01005 10% Medical RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks | 0 |
|
$0.0094 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0105 / $0.0117 | Buy Now |
DISTI #
MLASL042SB7151KWNA01
|
Avnet Abacus | CAP ,MLCC ,01005,10V ,X7R,150PF 10% ,T&R(XL) (Alt: MLASL042SB7151KWNA01) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MLASL042SB7151KWNA01
MLASL042SB7151KWNA01 CAD Models
MLASL042SB7151KWNA01 Part Data Attributes
|
MLASL042SB7151KWNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASL042SB7151KWNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for MLASL042SB7151KWNA01
This table gives cross-reference parts and alternative options found for MLASL042SB7151KWNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLASL042SB7151KWNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-010/151KX01005TF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | MLASL042SB7151KWNA01 vs CMC-010/151KX01005TF |
GRM022R71A151KA01L | Capacitor, Ceramic, Chip, General Purpose, 150pF, 10V, ±10%, X7R, 01005 (0402 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Murata Manufacturing Co Ltd | MLASL042SB7151KWNA01 vs GRM022R71A151KA01L |
CMC-010/151KX01005WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | MLASL042SB7151KWNA01 vs CMC-010/151KX01005WF |
C01005X7R100-151KNR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP | VENKEL LTD | MLASL042SB7151KWNA01 vs C01005X7R100-151KNR |
CC0100KRX7R6BB151 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP | YAGEO Corporation | MLASL042SB7151KWNA01 vs CC0100KRX7R6BB151 |
CM02X7R151K10AH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 01005, | KYOCERA Corporation | MLASL042SB7151KWNA01 vs CM02X7R151K10AH |
C01005X7R100-151KPBR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 01005, | VENKEL LTD | MLASL042SB7151KWNA01 vs C01005X7R100-151KPBR |
CM02X7R151K10AQ | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 01005, | KYOCERA Corporation | MLASL042SB7151KWNA01 vs CM02X7R151K10AQ |
C01005X7R100-151KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | MLASL042SB7151KWNA01 vs C01005X7R100-151KPE |
CMC-010/151KX01005T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | MLASL042SB7151KWNA01 vs CMC-010/151KX01005T13F |