Part Details for MLAST021SCG060CWNA01 by TAIYO YUDEN
Overview of MLAST021SCG060CWNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MLAST021SCG060CWNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLAST021SCG060CWNA01TR-ND
|
DigiKey | CAP CER 6PF 25V C0G/NP0 008004 Min Qty: 50000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0921 | Buy Now |
DISTI #
963-MLAST021SCG060CW
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 6pF C0G 00804 Tol 0.25pF Medical RoHS: Compliant | 0 |
|
$0.0920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 7 Weeks | 0 |
|
$0.0935 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0946 / $0.2591 | Buy Now |
DISTI #
MLAST021SCG060CWNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 6pF C0G 00804 Tol 0.25pF Medical RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0860 / $0.0910 | Buy Now |
Part Details for MLAST021SCG060CWNA01
MLAST021SCG060CWNA01 CAD Models
MLAST021SCG060CWNA01 Part Data Attributes
|
MLAST021SCG060CWNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLAST021SCG060CWNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.17% +Tol, 4.17% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 008004, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000006 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.125 mm | |
Length | 0.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.17% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 4.17% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 008004 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.125 mm |