There are no models available for this part yet.
Overview of MLAST021SCG4R9CWNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MLAST021SCG4R9CWNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AK9736
|
Newark | Cap, 4.9Pf, 25V, Mlcc, 008004, Capacitance:4.9Pf, Voltage(Dc):25V, Capacitor Case/Package:008004 [0201 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Mlas Series, Product Length:0.25Mm Rohs Compliant: Yes |Taiyo Yuden MLAST021SCG4R9CWNA01 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1480 | Buy Now | |
DISTI #
69AK9737
|
Newark | Cap, 4.9Pf, 25V, Mlcc, 008004, Capacitance:4.9Pf, Voltage(Dc):25V, Capacitor Case/Package:008004 [0201 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Mlas Series, Product Length:0.25Mm Rohs Compliant: Yes |Taiyo Yuden MLAST021SCG4R9CWNA01 RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 | Buy Now | |
DISTI #
587-MLAST021SCG4R9CWNA01TR-ND
|
DigiKey | CAP CER 4.9PF 25V C0G 008004 Min Qty: 50000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0921 | Buy Now | |
DISTI #
963-MLAST021SCG4R9CW
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.9pF C0G 00804 Tol 0.25pF Medical RoHS: Compliant | 0 |
|
$0.0920 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 7 Weeks | 0 |
|
$0.0935 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0946 / $0.2591 | Buy Now | ||
DISTI #
MLAST021SCG4R9CWNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.9pF C0G 00804 Tol 0.25pF Medical RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0860 / $0.0910 | Buy Now |
CAD Models for MLAST021SCG4R9CWNA01 by TAIYO YUDEN
Part Data Attributes for MLAST021SCG4R9CWNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000049 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.125 mm
|
Length
|
0.25 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5.1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
5.1%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
008004
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.125 mm
|
Alternate Parts for MLAST021SCG4R9CWNA01
This table gives cross-reference parts and alternative options found for MLAST021SCG4R9CWNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLAST021SCG4R9CWNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM0115C1E4R9CE01L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.1% +Tol, 5.1% -Tol, C0G, 30ppm/Cel TC, 0.0000049uF, Surface Mount, 008004, CHIP | Murata Manufacturing Co Ltd | MLAST021SCG4R9CWNA01 vs GRM0115C1E4R9CE01L |
MSART021SCG4R9CWRA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.1% +Tol, 5.1% -Tol, C0G, 30ppm/Cel TC, 0.0000049uF, Surface Mount, 008004, CHIP | TAIYO YUDEN | MLAST021SCG4R9CWNA01 vs MSART021SCG4R9CWRA01 |
TMK021CG4R9CK-W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.1% +Tol, 5.1% -Tol, C0G, 30ppm/Cel TC, 0.0000049uF, Surface Mount, 008004, CHIP | TAIYO YUDEN | MLAST021SCG4R9CWNA01 vs TMK021CG4R9CK-W |