Part Details for MLAST063SB7152KFNA01 by TAIYO YUDEN
Overview of MLAST063SB7152KFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MLAST063SB7152KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLAST063SB7152KFNA01TR-ND
|
DigiKey | CAP CER 1500PF 25V X7R 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0038 | Buy Now |
DISTI #
MLAST063SB7152KFNA
|
Avnet Americas | CAP ,MLCC ,0201,25V ,X7R,1500PF+/-10% ,T&R - Tape and Reel (Alt: MLAST063SB7152KFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0030 / $0.0034 | Buy Now |
DISTI #
963-MLAST063SB7152KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1500pF X7R 0201 10% Medical RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0025 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0026 / $0.0042 | Buy Now |
DISTI #
MLAST063SB7152KFNA01
|
Avnet Abacus | CAP ,MLCC ,0201,25V ,X7R,1500PF+/-10% ,T&R (Alt: MLAST063SB7152KFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MLAST063SB7152KFNA01
MLAST063SB7152KFNA01 CAD Models
MLAST063SB7152KFNA01 Part Data Attributes
|
MLAST063SB7152KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLAST063SB7152KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MLAST063SB7152KFNA01
This table gives cross-reference parts and alternative options found for MLAST063SB7152KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLAST063SB7152KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMD033R71E152KA01B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLAST063SB7152KFNA01 vs GMD033R71E152KA01B |
C0201X7R250-152KPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | VENKEL LTD | MLAST063SB7152KFNA01 vs C0201X7R250-152KPBD |
CGA1A2X7R1E152K030BA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MLAST063SB7152KFNA01 vs CGA1A2X7R1E152K030BA |
C0201X7R250-152KPBE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | VENKEL LTD | MLAST063SB7152KFNA01 vs C0201X7R250-152KPBE |
0201B152K250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | MLAST063SB7152KFNA01 vs 0201B152K250CG |
02013C152KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | MLAST063SB7152KFNA01 vs 02013C152KAZ4A |
02013C152KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | MLAST063SB7152KFNA01 vs 02013C152KAZ2A |
GCM033R71E152KA03J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MLAST063SB7152KFNA01 vs GCM033R71E152KA03J |
0201X152K250SNW-C | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | Capax Technologies Inc | MLAST063SB7152KFNA01 vs 0201X152K250SNW-C |
C0201X7R250-152KSNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0201, | VENKEL LTD | MLAST063SB7152KFNA01 vs C0201X7R250-152KSNR |